There are no models available for this part yet.
Overview of 4606X-101-222 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4606X-101-222 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Thick Film NET 2.2K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk |
392 In Stock |
|
$0.1090 / $0.5830 | Buy Now | ||
DISTI #
51560717
|
Verical | Res Thick Film NET 2.2K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Not Compliant Min Qty: 170 Package Multiple: 170 | Americas - 340 |
|
$0.1417 / $0.7579 | Buy Now | |
Bristol Electronics | 1613 |
|
RFQ | ||||
Quest Components | Resistor Network, Thick Film, 2.2K Ohm, 100V, 2±%, 100ppm | 2787 |
|
$0.1560 / $0.7800 | Buy Now | ||
Quest Components | Resistor Network, Thick Film, 2.2K Ohm, 100V, 2±%, 100ppm | 1475 |
|
$0.0720 / $0.1800 | Buy Now | ||
Quest Components | Resistor Network, Thick Film, 2.2K Ohm, 100V, 2±%, 100ppm | 473 |
|
$0.1806 / $0.6020 | Buy Now | ||
Quest Components | Resistor Network, Thick Film, 2.2K Ohm, 100V, 2±%, 100ppm | 48 |
|
$0.2700 / $0.6000 | Buy Now | ||
Master Electronics | Res Thick Film NET 2.2K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk |
392 In Stock |
|
$0.1090 / $0.5830 | Buy Now |
CAD Models for 4606X-101-222 by Bourns Inc
Part Data Attributes for 4606X-101-222 by Bourns Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Conformal
|
Element Power Dissipation
|
0.2 W
|
First Element Resistance
|
2200 Ω
|
JESD-609 Code
|
e0
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
5
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5.08 mm
|
Package Length
|
15.19 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.49 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2200 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for 4606X-101-222
This table gives cross-reference parts and alternative options found for 4606X-101-222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4606X-101-222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC06A01222G | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-6 | Vishay Intertechnologies | 4606X-101-222 vs CSC06A01222G |
CSC06A01222G | RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP-6 | Vishay Dale | 4606X-101-222 vs CSC06A01222G |
4306R-101-222LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6, ROHS COMPLIANT | Bourns Inc | 4606X-101-222 vs 4306R-101-222LF |
4306R-101-222 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP-6 | Bourns Inc | 4606X-101-222 vs 4306R-101-222 |
CSC06A012K20GEJ | RESISTOR, NETWORK, FILM, BUSSED, 0.75 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | 4606X-101-222 vs CSC06A012K20GEJ |
4606X-AP1-222 | RESISTOR, NETWORK, FILM, BUSSED, 0.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4606X-101-222 vs 4606X-AP1-222 |
CSC06A012K20GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 4606X-101-222 vs CSC06A012K20GEJ |
4606X-AP1-222LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT | Bourns Inc | 4606X-101-222 vs 4606X-AP1-222LF |
CSC06A012K20GDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4606X-101-222 vs CSC06A012K20GDA |
4606X-101-222LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT | Bourns Inc | 4606X-101-222 vs 4606X-101-222LF |