-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.4uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-06L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
146-06J08SL | Coilcraft Inc | Variable Inductor, 0.142uH Min, 0.184uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-06J08L | Coilcraft Inc | Variable Inductor, 0.188uH Min, 0.292uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4606-RC-ND
|
DigiKey | FIXED IND 2.4UH 1.5A 190 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4065 In Stock |
|
$0.9415 / $2.1100 | Buy Now |
DISTI #
4606-RC
|
Avnet Americas | Power Inductor, 2.4 uH, 1.5 A, 190 Milliohm, ? 10% - Bulk (Alt: 4606-RC) RoHS: Compliant Min Qty: 5100 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9792 / $1.0695 | Buy Now |
DISTI #
542-4606-RC
|
Mouser Electronics | RF Inductors - Leaded 2.4uH 5% RoHS: Compliant | 4908 |
|
$0.9410 / $1.6000 | Buy Now |
DISTI #
73195842
|
RS | Ind.27x.75mm,2.4uH10%1.5A, non-shdTHBulk, Bag Packaging | Bourns 4606-RC RoHS: Compliant Min Qty: 5100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.3600 | RFQ |
|
Onlinecomponents.com | Varnished Choke Wirewound 2.4uH 10% 7.96MHz 56Q-Factor Phenolic 1.5A 190mOhm DCR AXL RoHS: Compliant |
55 In Stock |
|
$0.9350 / $2.7200 | Buy Now |
DISTI #
51539609
|
Verical | Varnished Choke Wirewound 2.4uH 10% 7.96MHz 56Q-Factor Phenolic 1.5A 0.19Ohm DCR AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1448 | Americas - 50 |
|
$3.3280 / $3.5360 | Buy Now |
DISTI #
4606-RC
|
TTI | RF Inductors - Leaded 2.4uH 5% pbFree: Pb-Free Min Qty: 5100 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
4606-RC
|
TME | Inductor: wire, THT, 2.4uH, 1.5A, 190mΩ, Ø6.8x19.05mm, ±10% Min Qty: 1 | 0 |
|
$1.4000 / $2.2000 | RFQ |
DISTI #
4606-RC
|
Avnet Abacus | Power Inductor, 2.4 uH, 1.5 A, 190 Milliohm, � 10% (Alt: 4606-RC) RoHS: Compliant Min Qty: 5100 Package Multiple: 300 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Varnished Choke Wirewound 2.4uH 10% 7.96MHz 56Q-Factor Phenolic 1.5A 190mOhm DCR AXL RoHS: Compliant |
55 In Stock |
|
$0.9350 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4606-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606-RC
Bourns Inc
General Purpose Inductor, 2.4uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Axial | |
Core Material | PHENOLIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 2.4 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.029 mm | |
Lead Length | 1.375 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 0.27 mm | |
Package Length | 0.75 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 56 | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |