Part Details for 4605X-101-106LF by Bourns Inc
Overview of 4605X-101-106LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71922-106LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 6 Positions | |
75160-101-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch | |
92086-106LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 6 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 4605X-101-106LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9485
|
Newark | Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns 4605X-101-106LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 / $0.0630 | Buy Now |
DISTI #
4605X-101-106LF-ND
|
DigiKey | RES ARRAY 4 RES 10M OHM 5SIP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0617 | Buy Now |
DISTI #
4605X-101-106LF
|
Avnet Americas | Resistor, Network, 10 M Ohm, ? 5%, 625 mW, 4 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4605X-101-106LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0504 / $0.0551 | Buy Now |
DISTI #
652-4605X-101-106LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 10M CONFRML SIP RoHS: Compliant | 0 |
|
$0.0530 / $0.4700 | Order Now |
DISTI #
73199989
|
RS | Resistor, 10M ohms, 0.63 W, 2 %, 100 V (Max.) | Bourns 4605X-101-106LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0670 / $0.0790 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10M Ohm 5% 0.63W ±250ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0490 / $0.0776 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | 1280 |
|
$0.1272 / $0.4240 | Buy Now | |
DISTI #
4605X-101-106LF
|
Avnet Abacus | Resistor, Network, 10 M Ohm, � 5%, 625 mW, 4 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4605X-101-106LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 10M Ohm 5% 0.63W ±250ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0490 / $0.0776 | Buy Now |
Part Details for 4605X-101-106LF
4605X-101-106LF CAD Models
4605X-101-106LF Part Data Attributes
|
4605X-101-106LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4605X-101-106LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.63W, 10000000ohm, 100V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, 5010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 10000000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 12.65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.63 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 100 V |