4605H-101-473
Bourns Inc
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP

Overview of 4605H-101-473 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

CAD Models for 4605H-101-473 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4605H-101-473 by Bourns Inc

4605H-101-473
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
SIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.50
Element Power Dissipation
0.3 W
First Element Resistance
47000 Ω
Manufacturer Series
4600H
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
4
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. 4605H-101-473
    Bourns Inc
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
    VS

Alternate Parts for 4605H-101-473

This table gives cross-reference parts and alternative options found for 4605H-101-473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4605H-101-473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4605H-101-473LF Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, SIP, ROHS COMPLIANT Bourns Inc 4605H-101-473 vs 4605H-101-473LF
Part Number Description Manufacturer Compare
4605H-101-473LF Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, SIP, ROHS COMPLIANT Bourns Inc 4605H-101-473 vs 4605H-101-473LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4605H-101-473 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4605H-101-473 by Bourns Inc

Select Manufacturer
Which Manufacturer of 4605H-101-473 would you like to use for your alert(s)?
  • Please alert me when 4605H-101-473 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4605H-101-473 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4605H-101-473 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4605H-101-473 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4605H-101-473.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4605H-101-473 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: