Part Details for 4605-1032-SS by RAF Electronic Hardware
Overview of 4605-1032-SS by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
460-5025-063 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, open, 4.25mm (0.167in), Header. | |
4605010032 | Amphenol Communications Solutions | VHDM®, Backplane connectors, 5 Row BMA | |
460-5025-064 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, open, 5.15mm (0.202in), Header. |
Price & Stock for 4605-1032-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4605-1032-SS-ND
|
DigiKey | 5/16 HEX X 2-3/4 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
24 In Stock |
|
$6.2906 / $10.6200 | Buy Now |
DISTI #
761-4605-1032-SS
|
Mouser Electronics | Standoffs & Spacers Hex Male-Female Standoffs 5/16 Hex X 2-3/4 Length RoHS: Compliant | 0 |
|
$6.1000 / $9.9900 | Order Now |
DISTI #
70006689
|
RS | HEX MALE-FEMALE STANDOFFS | RAF 4605-1032-SS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6500 / $10.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $29.3600 | Buy Now |
DISTI #
RAF4605-1032-SS
|
DB Roberts | 0 |
|
RFQ |
Part Details for 4605-1032-SS
4605-1032-SS CAD Models
4605-1032-SS Part Data Attributes
|
4605-1032-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4605-1032-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |