Part Details for 460329-2 by TE Connectivity
Overview of 460329-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460329-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-460329-2-ND
|
DigiKey | PLATE REAR SHEAR Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,182.2750 / $2,372.0400 | Buy Now |
DISTI #
460329-2-ND
|
DigiKey | PLATE REAR SHEAR Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,304.8700 | Buy Now |
DISTI #
460329-2
|
Avnet Americas | PLATE REAR SHEAR - Bulk (Alt: 460329-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,051.3800 / $1,265.2200 | Buy Now |
DISTI #
571-460329-2
|
Mouser Electronics | Other Tools PLATE REAR SHEAR | 0 |
|
$1,247.3700 / $1,291.8600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$1,086.5900 | Buy Now |
DISTI #
AMP460329-2
|
Heilind Electronics | PLATE REAR SHEAR | Americas - 0 in Stock |
|
$1,205.4706 / $1,350.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,090.0200 / $1,254.8200 | Buy Now | |
DISTI #
AMP460329-2
|
Interstate Connecting Components | PLATE REAR SHEAR | 0 |
|
$1,205.4706 / $1,350.0000 | Buy Now |
|
Master Electronics | 0 |
|
$1,090.0200 / $1,254.8200 | Buy Now |