Part Details for 460219 OR001 by Alpha Wire
Overview of 460219 OR001 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460219 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5692
|
Newark | Hu Wire Pvc /1000 Ft |Alpha Wire 460219 OR001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,072.9900 | Buy Now |
DISTI #
216-460219OR001-ND
|
DigiKey | HOOK-UP STRND 2AWG ORANGE Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.1037 | Buy Now |
DISTI #
602-460219OR001
|
Mouser Electronics | Hook-up Wire HU WIRE PVC | 0 |
|
$3,282.6700 / $3,533.4700 | Order Now |
DISTI #
73559588
|
RS | Hook-Up Wire, 2Awg, 19/.0591, 600V, PVC Orange | Alpha Wire 460219 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,568.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$5,843.4600 / $6,086.9400 | Buy Now |
DISTI #
65706166
|
Verical | Hook-up Wire 2AWG 304.8m 10.64mm Bare Copper 600VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$5,697.3500 / $5,934.7500 | Buy Now |
DISTI #
C1S112700577602
|
Chip1Stop | Hook | 2 |
|
$6,010.0000 / $6,260.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$5,843.4600 / $6,086.9400 | Buy Now |