Part Details for 460219 BK001 by Alpha Wire
Overview of 460219 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460219 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5685
|
Newark | Hu Wire Pvc/1000 Ft |Alpha Wire 460219 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,899.0400 | Buy Now |
DISTI #
216-460219BK001-ND
|
DigiKey | HOOK-UP STRND 2AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9280 | Buy Now |
DISTI #
602-460219BK001
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$3,096.8600 / $3,333.4700 | Order Now |
DISTI #
73559580
|
RS | Hook-Up Wire, 2Awg, 19/.0591, 600V, PVC Black | Alpha Wire 460219 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,996.6500 | RFQ |