Part Details for 46020 by Waytek Inc
Overview of 46020 by Waytek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65846-020LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 28 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
70460-2004LF | Amphenol Communications Solutions | 4 Row Monoblock Header, 72 position, Straight, Press-Fit, Wide body |
Price & Stock for 46020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 43 |
|
RFQ |