-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Phenolic-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4602-RC-ND
|
DigiKey | FIXED IND 1UH 2A 50 MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5143 In Stock |
|
$0.9415 / $1.6000 | Buy Now |
DISTI #
4602-RC
|
Avnet Americas | Ind Varnished Choke Wirewound 1uH 20% 7.96MHz 60Q-Factor Phenolic 2A AXL - Bulk (Alt: 4602-RC) RoHS: Compliant Min Qty: 5100 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9415 / $1.0695 | Buy Now |
DISTI #
86K7321
|
Avnet Americas | Ind Varnished Choke Wirewound 1uH 20% 7.96MHz 60Q-Factor Phenolic 2A AXL - Bulk (Alt: 86K7321) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
542-4602-RC
|
Mouser Electronics | RF Inductors - Leaded 1uH 5% RoHS: Compliant | 4352 |
|
$0.9410 / $1.6000 | Buy Now |
DISTI #
70154979
|
RS | CHOKE, AXIAL VARNISHED,1UH, +/-20%, 0.05 OHM DCR MAX | Bourns 4602-RC RoHS: Compliant Min Qty: 5100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $1.5400 | RFQ |
|
Onlinecomponents.com | Varnished Choke Wirewound 1uH 20% 7.96MHz 60Q-Factor Phenolic 2A 50mOhm DCR AXL RoHS: Compliant |
123 In Stock |
|
$1.0200 / $1.7600 | Buy Now |
DISTI #
51552181
|
Verical | Varnished Choke Wirewound 1uH 20% 7.96MHz 60Q-Factor Phenolic 2A 0.05Ohm DCR AXL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1741 | Americas - 100 |
|
$2.3311 | Buy Now |
DISTI #
4602-RC
|
TTI | RF Inductors - Leaded 1uH 5% pbFree: Pb-Free Min Qty: 5100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
4602-RC
|
TME | Inductor: wire, THT, 1uH, 2A, 50mΩ, Ø6.8x19.05mm, ±20%, Leads: axial Min Qty: 1 | 0 |
|
$2.9300 / $3.8200 | RFQ |
|
Master Electronics | Varnished Choke Wirewound 1uH 20% 7.96MHz 60Q-Factor Phenolic 2A 50mOhm DCR AXL RoHS: Compliant |
123 In Stock |
|
$1.0200 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4602-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4602-RC
Bourns Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Phenolic-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Axial | |
Core Material | PHENOLIC | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.029 mm | |
Lead Length | 1.375 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 0.27 mm | |
Package Length | 0.75 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 190 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |