There are no models available for this part yet.
Overview of 460151409 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 460151409 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-460151409-ND
|
DigiKey | Mini-Fit Plus Header, Dual Row, Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
2000 In Stock |
|
$4.4800 / $4.7500 | Buy Now | |
DISTI #
460151409
|
Avnet Abacus | MF+ HCS VERT HDR DR 14CKT V-0 DH PEG GLD (Alt: 460151409) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516502049341
|
Chip1Stop | Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-FitR Plus Tray RoHS: Compliant | 2000 |
|
$4.4900 / $5.0700 | Buy Now |