46015-0206
Molex
Description: Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal,

Overview of 46015-0206 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
65846-015LF Amphenol Communications Solutions PV® Wire-to-Board Connector System, Mini Latching, Double Row, 6 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing.
65846-015ELF Amphenol Communications Solutions PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row.
MOS6020-682MXC Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2824

Price & Stock for 46015-0206 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 48T6667
Newark Mf+ Hcs Vert Hdr Dr 2Ckt V-2 Tin |Molex 46015-0206 RoHS: Not Compliant Min Qty: 13440 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4660
$0.4660 Buy Now
DISTI # 538-46015-0206
Mouser Electronics Headers & Wire Housings MF+ HCS VERT HDR DR 2CKT V-2 TIN RoHS: Compliant 27
  • 1 $0.8600
  • 10 $0.6110
  • 560 $0.5940
  • 1,120 $0.5820
  • 2,520 $0.4420
$0.4420 / $0.8600 Buy Now
Onlinecomponents.com 4.20mm Pitch Mini-Fit® Plus HCS Header, Dual Row, Vertical, 2 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) 1.27µm Over Nickel (Ni) Plating RoHS: Compliant 0
  • 13,440 $0.5200
  • 26,880 $0.4940
  • 53,760 $0.4690
$0.4690 / $0.5200 Buy Now
DISTI # 46015-0206
TTI Headers & Wire Housings MF+ HCS VERT HDR DR 2CKT V-2 TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 56 Package Multiple: 56 Container: Tray Americas - 3024
In Stock
  • 56 $0.5410
  • 3,360 $0.4260
  • 6,720 $0.4110
  • 10,080 $0.3910
$0.3910 / $0.5410 Buy Now

CAD Models for 46015-0206 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 46015-0206 by Molex

46015-0206
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Board Mounting Option
SPLIT BOARD LOCK
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P2
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Durability
100 Cycles
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
JESD-609 Code
e3
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Reference Standard
UL
Terminal Length
0.14 inch
Termination Type
SOLDER
Total Number of Contacts
2
Want to compare parts?
  1. 46015-0206
    Molex
    Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal,
    VS

Related Parts for 46015-0206

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 46015-0206 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 46015-0206 by Molex

Select Manufacturer
Which Manufacturer of 46015-0206 would you like to use for your alert(s)?
  • Please alert me when 46015-0206 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 46015-0206 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 46015-0206 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 46015-0206 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 46015-0206.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 46015-0206 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: