-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65846-014ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | |
65846-014LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 4 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
LPS5030-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T6658
|
Newark | Mf+ Hcs Vert Hdr Asy Sr 3Ckt V-0 Gold |Molex 46014-0306 RoHS: Not Compliant Min Qty: 6072 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
538-46014-0306
|
Mouser Electronics | Headers & Wire Housings MF+ HCS VERT HDR ASSY SR 3CKT V-0 GLD RoHS: Compliant | 1502 |
|
$1.0200 / $2.2100 | Buy Now |
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit® Plus HCS Header, Single Row, Vertical, 3 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-0, Gold (Au) 0.76µm Over Nickel (Ni) Plating RoHS: Compliant | 0 |
|
$1.2500 / $1.3800 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), FEMALE, STRAIGHT, SOLDER TERMINAL, LOCKING, NATURAL INSULATOR | 5 |
|
$1.8630 / $2.0250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46014-0306
Molex
Buy Now
Datasheet
|
Compare Parts:
46014-0306
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY |