Part Details for 4601-501 by Tusonix
Overview of 4601-501 by Tusonix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4601-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-4601-501-ND
|
DigiKey | DISCOIDAL FILTER Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5000 / $28.1800 | Buy Now |
DISTI #
800-M15733/49-0006
|
Mouser Electronics | EMI Feedthrough Filters 2.4uF 50Volts@125C RoHS: Not Compliant | 509 |
|
$15.6900 / $23.1300 | Buy Now |
DISTI #
M15733/49-0006
|
TTI | EMI Feedthrough Filters 1.2UF 100V 15A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 2985 In Stock |
|
$13.9700 / $17.9600 | Buy Now |
DISTI #
4601-501
|
TTI | EMI Feedthrough Filters 2.4uF 50Volts@125C Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 139 In Stock |
|
$17.6900 / $19.0200 | Buy Now |
Part Details for 4601-501
4601-501 CAD Models
4601-501 Part Data Attributes:
|
4601-501
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4601-501
Tusonix
Data Line Filter, 1 Function(s), 50V, 15A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 2400000 µF | |
Diameter | 9.78 mm | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |