Part Details for 4601-053LF by Tusonix
Overview of 4601-053LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4601-053LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1191-ND
|
DigiKey | CAP FEEDTHRU 50V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Tray |
344 In Stock |
|
$18.0238 / $23.3000 | Buy Now |
DISTI #
800-4601-053LF
|
Mouser Electronics | EMI Feedthrough Filters 1.4uF 100Volts@85C RoHS: Compliant | 121 |
|
$27.9400 / $28.9400 | Buy Now |
DISTI #
4601-053LF
|
TTI | EMI Feedthrough Filters 1.4uF 100Volts@85C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 68 In Stock |
|
$25.8400 / $29.3700 | Buy Now |