Part Details for 4601-052LF by Tusonix
Overview of 4601-052LF by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4601-052LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1190-ND
|
DigiKey | CAP FEEDTHRU 70V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
DISTI #
800-4601-052LF
|
Mouser Electronics | EMI Feedthrough Filters 1.4uF 100Volts@85C RoHS: Compliant | 0 |
|
$22.7200 / $24.0600 | Order Now |
Part Details for 4601-052LF
4601-052LF CAD Models
4601-052LF Part Data Attributes:
|
4601-052LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4601-052LF
Tusonix
Data Line Filter, 1 Function(s), 70V, 15A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | L-TYPE CIRCUIT | |
Capacitance | 1400000 µF | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 500 MΩ | |
JESD-609 Code | e3 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 70 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 4601-052LF
This table gives cross-reference parts and alternative options found for 4601-052LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4601-052LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4601-052 | Data Line Filter, 1 Function(s), 70V, 15A | Tusonix | 4601-052LF vs 4601-052 |