Part Details for 4601-052 by Tusonix
Overview of 4601-052 by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Telecommunications
Price & Stock for 4601-052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4601-052-ND
|
DigiKey | CAP FEEDTHRU 1.4UF 70V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
DISTI #
800-4601-052
|
Mouser Electronics | EMI Feedthrough Filters 1.4uF 15A "L" Type 100V at 85C RoHS: Not Compliant | 0 |
|
$22.7200 / $24.0600 | Order Now |
|
Quest Components | 32 |
|
$21.3840 / $23.7600 | Buy Now |
Part Details for 4601-052
4601-052 CAD Models
4601-052 Part Data Attributes:
|
4601-052
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4601-052
Tusonix
Data Line Filter, 1 Function(s), 70V, 15A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | L-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 1400 µF | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 500 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 10 °C | |
Rated Current | 15 A | |
Rated Voltage | 70 V | |
Terminal Finish | Silver (Ag) |