Part Details for 4601-050 by Tusonix
Overview of 4601-050 by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 4601-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4601-050-ND
|
DigiKey | CAP FEEDTHRU 1.4UF 70V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
DISTI #
800-4601-050
|
Mouser Electronics | EMI Feedthrough Filters 1.4UF 100V 15A | 100 |
|
$27.6500 / $32.6000 | Buy Now |
DISTI #
4601-050
|
TTI | EMI Feedthrough Filters 1.4UF 100V 15A Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$30.0000 / $30.6000 | Buy Now |
Part Details for 4601-050
4601-050 CAD Models
4601-050 Part Data Attributes
|
4601-050
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4601-050
Tusonix
Data Line Filter, 1 Function(s), 70V, 15A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | L-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 1400 µF | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 10 °C | |
Rated Current | 15 A | |
Rated Voltage | 70 V | |
Terminal Finish | Silver (Ag) |