4601-010
Description: Feed Through Capacitor, 1 Function(s), 200V, 15A,

Overview of 4601-010 by Tusonix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 4601-010 by Tusonix

Part # Manufacturer Description Stock Price Buy
DISTI # 800-4601-010
Mouser Electronics EMI Feedthrough Filters .15uF IL@300KHz 15dB 200VDC@125C RoHS: Not Compliant 100
  • 1 $29.0800
  • 10 $28.7800
  • 50 $24.6500
  • 100 $24.6400
  • 250 $22.7200
$22.7200 / $29.0800 Buy Now

CAD Models for 4601-010 by Tusonix
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4601-010 by Tusonix

4601-010
Tusonix
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TUSONIX INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
C-TYPE CIRCUIT; WITH NUT AND LOCK WASHER
Capacitance
150 µF
DC Resistance-Max
0.01 Ω
Filter Type
FEED THROUGH CAPACITOR
Insertion Loss-Max
60 dB
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e0
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current
15 A
Rated Voltage
200 V
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 4601-010
    Tusonix
    Feed Through Capacitor, 1 Function(s), 200V, 15A,
    VS

Related Parts for 4601-010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4601-010 by Tusonix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4601-010 by Tusonix

  • Please alert me when 4601-010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4601-010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4601-010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4601-010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4601-010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4601-010 by Tusonix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: