Part Details for 4601 CHARGE AMP by Columbia Research Laboratories Inc
Overview of 4601 CHARGE AMP by Columbia Research Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
CS-USB2AMBMMC-001 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-001 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 1m (3.3') |
Price & Stock for 4601 CHARGE AMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3987-4601CHARGEAMPTB-ND
|
DigiKey | PORTABLE ACCELEROMETER SIGNAL AM Lead time: 8 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |