Part Details for 4600TA by ebm-papst
Overview of 4600TA by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 4600TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5320
|
Newark | Ac Tubeaxial Fan |Ebm-Papst 4600TA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7100 / $45.5000 | Buy Now |
DISTI #
4600TA-ND
|
DigiKey | FAN AXIAL 113X37MM 115VAC WIRE Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.6848 | Buy Now |
DISTI #
4600TA
|
Avnet Americas | AC Fan Sintec-Sleeve Bearing 115V 18W 60Hz 2900RPM 86.5CFM 43dB Flange Mount - Bulk (Alt: 4600TA) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9990 / $39.7692 | Buy Now |
DISTI #
5912-4600TA
|
Mouser Electronics | AC Fans AC Tubeaxial Fan, 113x113x37mm, 115VAC, 86.5CFM, 18W, 43dBA, 2900RPM, Sleeve RoHS: Compliant | 0 |
|
$37.3500 / $39.6800 | Order Now |
|
Onlinecomponents.com | AC Fan Sintec-Sleeve Bearing 115V 18W 60Hz 2900RPM 86.5CFM 43dB Flange Mount RoHS: Compliant |
10 In Stock |
|
$37.6200 / $68.1400 | Buy Now |
DISTI #
51676412
|
Verical | AC Fan Axial Sintec-Sleeve Bearing 115V 86.5CFM 43dB 112.5 X 37mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 9 |
|
$53.2350 / $88.5820 | Buy Now |
DISTI #
000000000000273246
|
Sager | AC Fans Tubeaxial Fan, 113x37mm Round, 115VAC, 86.5CFM, 18W, 43dBA, 2900RPM, Sleeve Min Qty: 1 | 0 |
|
$26.7100 / $39.1700 | Buy Now |
|
Master Electronics | AC Fan Sintec-Sleeve Bearing 115V 18W 60Hz 2900RPM 86.5CFM 43dB Flange Mount RoHS: Compliant |
10 In Stock |
|
$37.6200 / $68.1400 | Buy Now |
Part Details for 4600TA
4600TA CAD Models
4600TA Part Data Attributes
|
4600TA
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4600TA
ebm-papst
AC Fan, Axial Construction, 115V, 18W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Airflow | 86.5 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Diameter | 113 mm | |
Life Expectancy | 40000 h | |
Noise | 43 dB | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Power | 18 W | |
Rated Voltage | 115 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 430 g | |
Width | 37 mm |