Part Details for 46007-5105 by Molex
Overview of 46007-5105 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6235-105 | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 46007-5105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R0209
|
Newark | Sabre 5Ckt Ra V0 Hdr 093Lk Shttail 1950 |Molex 46007-5105 RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $1.9900 | Buy Now |
Part Details for 46007-5105
46007-5105 CAD Models
46007-5105 Part Data Attributes
|
46007-5105
Molex
Buy Now
Datasheet
|
Compare Parts:
46007-5105
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 46007-5105
This table gives cross-reference parts and alternative options found for 46007-5105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46007-5105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5569-05A4S-210 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 46007-5105 vs 5569-05A4S-210 |
43160-6405 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-5105 vs 43160-6405 |
178498-4 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 46007-5105 vs 178498-4 |
71233-0308 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 46007-5105 vs 71233-0308 |
10136646-05214LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 46007-5105 vs 10136646-05214LF |
46007-4705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-5105 vs 46007-4705 |
42480-5223 | Rectangular Power Connector, 5 Contact(s), Male | Molex | 46007-5105 vs 42480-5223 |
42480-5233 | Rectangular Power Connector, 5 Contact(s), Male | Molex | 46007-5105 vs 42480-5233 |
0712310007 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-5105 vs 0712310007 |
CP3505P1V00-S-LF | Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | 46007-5105 vs CP3505P1V00-S-LF |