46005
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 3000ohm, THROUGH HOLE MOUNT

Overview of 46005 by YSI Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10106124-6005003LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Right Angle, Header 20S 6HP
65846-005ELF Amphenol Communications Solutions PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row.
324-6005-063 Amphenol Communications Solutions GbX ,Backplane connectors,2 pair, 5 position, open, 3.55mm, Header

CAD Models for 46005 by YSI Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 46005 by YSI Incorporated

46005
YSI Incorporated
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
YSI INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Additional Feature
HERMETICALLY SEALED
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-80 °C
Package Shape
DISK PACKAGE
Resistance
3000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Shape
FLEXIBLE WIRE
Thermal Sensitivity Index
3891 K
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. 46005
    YSI Incorporated
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 3000ohm, THROUGH HOLE MOUNT
    VS

Related Parts for 46005

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 46005 by YSI Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 46005 by YSI Incorporated

Select Manufacturer
Which Manufacturer of 46005 would you like to use for your alert(s)?
  • Please alert me when 46005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 46005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 46005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 46005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 46005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 46005 by YSI Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: