Part Details for 46005 by TE Connectivity
Overview of 46005 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-6005003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 20S 6HP | |
65846-005ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | |
324-6005-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, open, 3.55mm, Header |
Part Details for 46005
46005 CAD Models
46005 Part Data Attributes
|
46005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
46005
TE Connectivity
NTC Thermistor, 3000ohm, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEASUREMENT SPECIALTIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 3000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3891 K | |
Thermistor Application | TEMPERATURE SENSING |