Part Details for 4600-050LF by Tusonix
Overview of 4600-050LF by Tusonix
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 4600-050LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M4022
|
Newark | Cap, Feedthrough, 1400Pf, 70V, 15A, Capacitance:1400Pf, Voltage Rating:70V, Current Rating:15A, Capacitor Case Style:-, Capacitor Mounting:Screw Mount, Capacitance Tolerance:-, Operating Temperature Min:-55°C, Dc Resistance Max:- Rohs Compliant: Yes |Cts/tusonix 4600-050LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 459 |
|
$25.3000 / $35.9200 | Buy Now |
DISTI #
410-1185-ND
|
DigiKey | CAP FEEDTHRU 1.4UF 70V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Tray |
356 In Stock |
|
$11.9688 / $18.0000 | Buy Now |
DISTI #
800-4600-050LF
|
Mouser Electronics | EMI Feedthrough Filters 1.4uF 100Volts@85C RoHS: Compliant | 72 |
|
$24.6200 / $32.2100 | Buy Now |
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 70V, 15A | 2 |
|
$20.6700 | Buy Now |
DISTI #
4600-050LF
|
TTI | EMI Feedthrough Filters 1.4uF 100Volts@85C pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$20.9200 / $31.8900 | Buy Now |
Part Details for 4600-050LF
4600-050LF CAD Models
4600-050LF Part Data Attributes:
|
4600-050LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4600-050LF
Tusonix
Data Line Filter, 1 Function(s), 70V, 15A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | WITH SILVER PLATED HEX NUT AND WASHER | |
Capacitance | 1400000 µF | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 70 V | |
Terminal Finish | Silver (Ag) |