Part Details for 4600-050 by Tusonix
Overview of 4600-050 by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4600-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4600-050-ND
|
DigiKey | CAP FEEDTHRU 1.4UF 70V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 70V, 15A | 12 |
|
$8.3250 / $11.1000 | Buy Now |
Part Details for 4600-050
4600-050 CAD Models
4600-050 Part Data Attributes:
|
4600-050
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4600-050
Tusonix
Data Line Filter, 1 Function(s), 70V, 15A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | L-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 1400 µF | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 10 °C | |
Rated Current | 15 A | |
Rated Voltage | 70 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |