Part Details for 4600-006 by Tusonix
Overview of 4600-006 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 4600-006
4600-006 CAD Models
4600-006 Part Data Attributes:
|
4600-006
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4600-006
Tusonix
Feed Through Capacitor, 1 Function(s), 70V, 15A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 700 µF | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 15 A | |
Rated Voltage | 70 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |