Part Details for 4600-000LF by Tusonix
Overview of 4600-000LF by Tusonix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 4600-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M4021
|
Newark | Cap, Feedthrough, 1.4Uf, 100V, 15A, Capacitance:1.4Μf, Voltage Rating:100V, Current Rating:15A, Capacitor Case Style:-, Capacitor Mounting:Screw Mount, Capacitance Tolerance:-, Operating Temperature Min:-55°C, Dc Resistance Max:- Rohs Compliant: Yes |Cts/tusonix 4600-000LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$24.0900 / $31.8700 | Buy Now |
DISTI #
410-1183-ND
|
DigiKey | FILTER EMI 1.4 UF C TYPE Min Qty: 100 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.0884 | Buy Now |
DISTI #
800-4600-000LF
|
Mouser Electronics | EMI Feedthrough Filters 1.4uF 100Volts@85C RoHS: Compliant | 0 |
|
$23.0700 / $30.6400 | Order Now |
DISTI #
4600-000LF
|
TTI | EMI Feedthrough Filters 1.4uF 100Volts@85C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$11.8900 / $22.5000 | Buy Now |
Part Details for 4600-000LF
4600-000LF CAD Models
4600-000LF Part Data Attributes
|
4600-000LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4600-000LF
Tusonix
Feed Through Capacitor, 1 Function(s), 70V, 15A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1400 µF | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 9.78 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 9.15 mm | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 70 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 4600-000LF
This table gives cross-reference parts and alternative options found for 4600-000LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4600-000LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4600-000 | Feed Through Capacitor, 1 Function(s), 70V, 15A | Tusonix | 4600-000LF vs 4600-000 |