Part Details for 460-L by Littelfuse Inc
Overview of 460-L by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8902
|
Newark | Phase Relay, Spdt, 190-480V, Din Rail, Product Range:460 Series, Contact Configuration:Spdt, Contact Current:10A, Relay Mounting:Din Rail, Panel, Relay Terminals:Screw, Switching Voltage Max:240Vac, Supply Voltage Max:480Vac Rohs Compliant: Yes |Littelfuse 460-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.3300 / $138.8100 | Buy Now |
DISTI #
F10486-ND
|
DigiKey | 3-PHASE VOLT MON/ 190-480V/ AD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$88.0931 / $141.6400 | Buy Now |
DISTI #
576-460-L
|
Mouser Electronics | Industrial Relays 200-480VAC 2-800A SPDT 3PH V MON RELAY RoHS: Compliant | 16 |
|
$99.4300 / $130.9500 | Buy Now |
DISTI #
75573424
|
RS | 3-PHASE VOLT MON/ 190-480V/ AD | Littelfuse 460-L Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$152.5900 | RFQ |
|
Onlinecomponents.com | 3-Phase Volt Mon/ 190-480V/ Ad RoHS: Compliant |
2 In Stock |
|
$90.5400 / $112.0400 | Buy Now |
DISTI #
84984758
|
Verical | Electromechanical Relay 190 to 480VAC 10A SPDT(52.9x56.69x88.9)mm DIN Rail/SMD Phase Monitoring Relay Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 1 |
|
$122.0310 / $145.6520 | Buy Now |
DISTI #
460-L
|
TTI | Industrial Relays 200-480VAC 2-800A SPDT 3PH V MON RELAY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$89.8500 / $133.6500 | Buy Now |
DISTI #
000000000007212996
|
Sager | 3-PHASE VOLTAGE MONITOR/ 190-480V/ AD Min Qty: 1 | 30 |
|
$82.3600 / $101.3700 | Buy Now |
|
Master Electronics | 3-Phase Volt Mon/ 190-480V/ Ad RoHS: Compliant |
2 In Stock |
|
$90.5400 / $112.0400 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.3-PHASE VOLT MON/ 190-480V/ AD | 0 |
|
$235.8047 / $247.5949 | RFQ |
Part Details for 460-L
460-L CAD Models
460-L Part Data Attributes
|
460-L
Littelfuse Inc
Buy Now
|
Compare Parts:
460-L
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |