Part Details for 460-2620-02-03-00 by Cambion Electronics Ltd
Overview of 460-2620-02-03-00 by Cambion Electronics Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 460-2620-02-03-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 61 |
|
Buy Now | ||
DISTI #
61881537
|
Verical | CONNECTOR PINS - STRAIGHT Min Qty: 42 Package Multiple: 1 | Americas - 61 |
|
$1.7486 / $1.8007 | Buy Now |
DISTI #
2066814
|
Farnell | PIN, 0.64MM, 2.08MM L, GOLD RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.3010 / $0.7649 | Buy Now |
Part Details for 460-2620-02-03-00
460-2620-02-03-00 CAD Models
460-2620-02-03-00 Part Data Attributes:
|
460-2620-02-03-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
460-2620-02-03-00
Cambion Electronics Ltd
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |