Part Details for 460-060 by Bivar Inc
Overview of 460-060 by Bivar Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 460-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1494-ND
|
DigiKey | LED NYLON MOUNTING PAD Min Qty: 1 Lead time: 12 Weeks Container: Bag |
24200 In Stock |
|
$0.1343 / $0.5000 | Buy Now |
DISTI #
749-460-060
|
Mouser Electronics | LED Mounting Hardware LED Mount Vertical 3 or 5mm LED White RoHS: Compliant | 9103 |
|
$0.1280 / $0.4800 | Buy Now |
DISTI #
70529300
|
RS | LED Mount, Vertical,0.060in.,3mm or 5mm LED,2 Lead, Square, Molded Nylon, White | Bivar Inc. 460-060 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1420 / $0.1460 | RFQ |
|
Future Electronics | 460 Series Individual .080 in High .060 in Thick Natural LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3500Bag |
|
$0.1280 / $0.1480 | Buy Now |
DISTI #
BIV460-060
|
Heilind Electronics | LED MOUNT,VERTICAL,0.060 OR 5 IN.,3MM MM LED,2 LEAD,SQUARE, | Americas - 1950 in Stock |
|
$0.0833 / $0.2128 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 8000 |
|
$0.5791 / $1.7550 | Buy Now |
|
Quest Components | 6400 |
|
$0.6435 / $2.3400 | Buy Now | |
DISTI #
460-060
|
TME | Spacer sleeve, LED, ØLED: 3mm,5mm, L: 1.5mm, natural, UL94V-2, T: 1mm Min Qty: 1 | 100 |
|
$0.1790 / $0.5580 | Buy Now |
DISTI #
BIV460-060
|
Interstate Connecting Components | LED MOUNT,VERTICAL,0.060 OR 5 IN.,3MM MM LED,2 LEAD,SQUARE, | 650 |
|
$0.0833 / $0.2128 | Buy Now |
|
New Advantage Corporation | 460 Series Individual .080 in High .060 in Thick Natural LED Mount RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 8000 |
|
$0.1693 / $0.1814 | Buy Now |