Part Details for 46.61.9.024.0074 by FINDER SpA
Overview of 46.61.9.024.0074 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270KC-0074CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
R7F7010074AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
8N3S270KC-0074CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for 46.61.9.024.0074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7143
|
Newark | Relay, Power, Spdt, 24Vdc, 16A, Socket, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:16A, Product Range:46 Series, Relay Mounting:Socket, Coil Type:Dc, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Finder 46.61.9.024.0074 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$6.7700 / $8.0000 | Buy Now |
DISTI #
35M1687
|
Newark | Power Relay, Miniature, Spdt-Co, 24Vdc, Plug-In, Relay Type:Miniature, Coil Voltage Vdc Nom:24V, Contact Current Max:25A, Contact Voltage Ac Nom:250V, Coil Resistance:1.2Kohm, Contact Configuration:Spdt, Coil Type:Dc Rohs Compliant: Yes |Finder 46.61.9.024.0074 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $11.3200 | Buy Now |
DISTI #
2066-46.61.9.024.0074-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
130 In Stock |
|
$6.2216 / $10.6700 | Buy Now |
DISTI #
46.61.9.024.0074
|
TME | Relay: electromagnetic, 24VDC, miniature,industrial, 46.61 Min Qty: 1 | 1107 |
|
$5.5500 / $9.3900 | Buy Now |
DISTI #
46.61.9.024.0074
|
Relay Specialties | Power Relay, 24VDC16 A, 1C SPDTThrough Hole, PC Pin, QC Min Qty: 1 | 0 |
|
$9.3700 | RFQ |