Part Details for 46.52.8.048.0020 by FINDER SpA
Overview of 46.52.8.048.0020 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 46.52.8.048.0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46.52.8.048.0020
|
TME | Relay: electromagnetic, DPDT, Ucoil: 48VAC, Icontacts max: 15A Min Qty: 1 | 0 |
|
$7.4000 / $9.4400 | RFQ |
Part Details for 46.52.8.048.0020
46.52.8.048.0020 CAD Models
46.52.8.048.0020 Part Data Attributes
|
46.52.8.048.0020
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
46.52.8.048.0020
FINDER SpA
Electromechanical Relay, DPDT, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.4 mm | |
Body Height | 32.8 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(AC) | 38.4 V | |
Coil Resistance | 1350 Ω | |
Coil Voltage(AC)-Max | 52.8 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2000VA@440VAC | |
Contact (AC) Max Rating R Load | 15A@440VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 32.8mm | |
Reference Standard | CCC; CE; CSA; IMQ; PCT; RINA; UL; VDE | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 3 ms | |
Terminal Length | 0.006499872999746001 inch | |
Termination Type | QUICK CONNECT |