Part Details for 46.52.8.024.5040 by FINDER SpA
Results Overview of 46.52.8.024.5040 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
46.52.8.024.5040 Information
46.52.8.024.5040 by FINDER SpA is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5040H-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | |
DO5040H-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | |
DO5040H-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT |
Price & Stock for 46.52.8.024.5040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46.52.8.024.5040
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VAC, Icontacts max: 15A Min Qty: 1 | 0 |
|
$10.4900 / $13.3900 | RFQ |
Part Details for 46.52.8.024.5040
46.52.8.024.5040 CAD Models
46.52.8.024.5040 Part Data Attributes
|
46.52.8.024.5040
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
46.52.8.024.5040
FINDER SpA
Electromechanical Relay, DPDT, AC/DC Output
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.4 mm | |
Body Height | 32.8 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(AC) | 19.2 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(AC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2000VA@440VAC | |
Contact (AC) Max Rating R Load | 15A@440VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 32.8mm | |
Reference Standard | CCC; CE; CSA; IMQ; PCT; RINA; UL; VDE | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 3 ms | |
Terminal Length | 0.006499872999746001 inch | |
Termination Type | QUICK CONNECT |