Part Details for 46.413.1127-001-62 by Bjb Gmbh & Co KG
Overview of 46.413.1127-001-62 by Bjb Gmbh & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1127H01-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -40A 4.5Mohm Lfpak | |
ISL91127IRNZ-T | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 4.5A Switches |
Price & Stock for 46.413.1127-001-62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-46413112700162
|
Mouser Electronics | BJB Electric RoHS: Compliant | 0 |
|
$0.5130 / $1.5900 | Order Now |