Part Details for 46-41-1020-9009 by Parker Chomerics
Overview of 46-41-1020-9009 by Parker Chomerics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9009DM/C | Rochester Electronics LLC | 9009DM/C | |
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for 46-41-1020-9009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1944-46-41-1020-9009-ND
|
DigiKey | RF EMI ABSORBING SHEET 20" X 10" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$206.4400 | Buy Now |