Part Details for 46-39J.0289 by EAO AG
Overview of 46-39J.0289 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028916-4455P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit | |
10028916-4444P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit |
Price & Stock for 46-39J.0289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3584
|
Newark | Led, Indicator, Red, 240V, For Use With:Eao 46 Series Indicators, Product Range:46 Series Rohs Compliant: Yes |Eao 46-39J.0289 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3.6700 / $5.2600 | Buy Now |
DISTI #
1948-46-39J.0289-ND
|
DigiKey | LED, RED, 240 AC/DC -20% / +10% Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$2.9326 / $5.0600 | Buy Now |
DISTI #
123-46-39J.0289
|
Mouser Electronics | LED Panel Mount Indicators LED, Red, 240 AC/DC -20% / +10% RoHS: Compliant | 0 |
|
$2.5000 / $3.3300 | Order Now |
DISTI #
75526747
|
RS | Multi-Chip LED Lamp, Red, BA9S, 240V AC/DC, Steady Light | EAO 46-39J.0289 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 | RFQ |
DISTI #
46-39J.0289
|
TME | LED lamp, 46, -25÷55°C, 240VAC, red, 240VDC Min Qty: 1 | 0 |
|
$2.2600 / $3.2300 | RFQ |
DISTI #
000000000007238546
|
Sager | RED MULTI-CHIP LED LAMP, BA9S, 240 V AC-DC, STEADY LIGHT Min Qty: 1 | 0 |
|
$2.8000 / $3.5100 | Buy Now |