Part Details for 46-311.1Z10 by EAO AG
Overview of 46-311.1Z10 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46-311.1Z10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3578
|
Newark | Switching Element, 1No, 10A, Screw, Switch Terminals:Screw, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:600V, For Use With:Eao 46 Series Selector Switches, Contact Voltage Dc Max:240V, Product Range:46 Series |Eao 46-311.1Z10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $6.6600 | Buy Now |
DISTI #
1948-46-311.1Z10-ND
|
DigiKey | SWITCHING ELEMENT, SLOW-MAKE SWI Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.6961 / $8.0500 | Buy Now |
DISTI #
123-46-311.1Z10
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Switching element, Slow-make switching element, Silver, 1 NO, Screw terminal RoHS: Compliant | 0 |
|
$4.6900 / $8.0500 | Order Now |