Part Details for 46-2Y49.101C.000 by EAO AG
Overview of 46-2Y49.101C.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1101CN8#PBF | Analog Devices | Prec, uP, 1x S Instr Amp (Fixe | |
LTC4210-1CS6#TRMPBF | Analog Devices | Hot Swap Cntr in 6-Lead SOT-23 | |
LTC6101CCS5#TRMPBF | Analog Devices | Hi V, Hi-Side C Sense Amp in S |
Price & Stock for 46-2Y49.101C.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3512
|
Newark | Actuator, W/Cap, Usb3.0, Blk, Ip20/Ip66, For Use With:Eao 46 Series 22.3Mm Usb 3.0 Type A-A Sockets, Ip/Nema Rating:Ip20, Ip66, Product Range:46 Series Rohs Compliant: Yes |Eao 46-2Y49.101C.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$22.6100 / $28.8500 | Buy Now |
DISTI #
1948-46-2Y49.101C.000-ND
|
DigiKey | ACTUATOR, 22.3 MM, 29 MM, ROUN Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$19.9445 / $27.7400 | Buy Now |
DISTI #
123-46-2Y49.101C.000
|
Mouser Electronics | Switch Actuators Actuator, oe 22.3 mm, oe 29 mm, round, Black, Plastic, USB 3.0 socket type A-A, IP20 / IP66 with cap closed (IEC-EN60529) RoHS: Compliant | 0 |
|
$20.5300 / $24.7400 | Order Now |
DISTI #
75526739
|
RS | USB Socket 3.0 Type-A to Type-A (Female-to-Female) | EAO 46-2Y49.101C.000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0000 | RFQ |
DISTI #
46-2Y49.101C.000
|
TME | USB 3.0 A/A socket, 22mm, 46, -25÷55°C, Ø22.3mm, on panel, black Min Qty: 1 | 0 |
|
$16.5800 / $23.6900 | RFQ |
DISTI #
000000000007238538
|
Sager | USB SOCKET 3.0 TYPE A-A (FEMALE-FEMALE) Min Qty: 1 | 0 |
|
$20.7900 / $25.9900 | Buy Now |