Part Details for 46-2T00.10J0.000 by EAO AG
Overview of 46-2T00.10J0.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-10J08SL | Coilcraft Inc | Variable Inductor, 0.382uH Min, 0.422uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
146-10J08SL | Coilcraft Inc | Variable Inductor, 0.26uH Min, 0.315uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
142-10J08L | Coilcraft Inc | Variable Inductor, 0.55uH Min, 0.635uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 46-2T00.10J0.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3495
|
Newark | Actuator, Ind Sw, Flush, Blue, Ip65, For Use With:Eao 46 Series 22.3Mm Indicators, Ip/Nema Rating:Ip65, Product Range:46 Series Rohs Compliant: Yes |Eao 46-2T00.10J0.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.7400 | Buy Now |
DISTI #
1948-46-2T00.10J0.000-ND
|
DigiKey | ACTUATOR, 22.3 MM, 29 MM, ROUN Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$2.6465 / $4.5600 | Buy Now |
DISTI #
123-46-2T00.10J0.000
|
Mouser Electronics | Switch Actuators Actuator, oe 22.3 mm, oe 29 mm, round, White, Plastic, IP65, IK03, Blue RoHS: Compliant | 0 |
|
$2.2500 / $3.0100 | Order Now |
DISTI #
75526722
|
RS | Modular Pilot Light, 29 mm, Blue | EAO 46-2T00.10J0.000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 | RFQ |
DISTI #
46-2T00.10J0.000
|
TME | Control lamp, 22mm, 46, -25÷55°C, Ø22.3mm, IP65, blue, Kind: flat Min Qty: 1 | 0 |
|
$2.0300 / $2.9000 | RFQ |
DISTI #
000000000007238521
|
Sager | MODULAR PILOT LIGHT, BLUE Min Qty: 1 | 0 |
|
$2.5300 / $3.1600 | Buy Now |