Part Details for 46-2C36.1H20.000 by EAO AG
Overview of 46-2C36.1H20.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9INT31H200NLGI8 | Renesas Electronics Corporation | 2-Output Very Low-Phase Jitter HCSL Fanout Buffer | |
9INT31H200NLGI | Renesas Electronics Corporation | 2-Output Very Low-Phase Jitter HCSL Fanout Buffer | |
77311-802C36LF | Amphenol Communications Solutions | BERGSTIK |
Price & Stock for 46-2C36.1H20.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3486
|
Newark | Actuator, E-Stop Sw, Mushroom, Red, Ip65, For Use With:Eao 46 Series 22.3Mm Non Illuminated Emergency Stop Switches, Ip/Nema Rating:Ip65, Product Range:46 Series Rohs Compliant: Yes |Eao 46-2C36.1H20.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$21.5000 / $27.4200 | Buy Now |
DISTI #
1948-46-2C36.1H20.000-ND
|
DigiKey | ACTUATOR, 22.3 MM, 42 MM, MUSH Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$18.0113 / $35.7700 | Buy Now |
DISTI #
123-46-2C36.1H20.000
|
Mouser Electronics | Switch Actuators Actuator, oe 22.3 mm, oe 42 mm, mushroom-head, non illuminative, Red, Plastic, opaque, round, IP65, IK03, Twist to unlock RoHS: Compliant | 10 |
|
$19.5200 / $23.5200 | Buy Now |
DISTI #
75526714
|
RS | Mushroom Pushbutton, 42 mm, Twist-Release, Red | EAO 46-2C36.1H20.000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9000 | RFQ |
DISTI #
46-2C36.1H20.000
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, red, none, IP65, 46 Min Qty: 1 | 0 |
|
$15.5800 / $22.2500 | RFQ |
DISTI #
000000000007238513
|
Sager | MUSHROOM PUSH-BUTTON � 42, TWIST RELEASE, RED Min Qty: 1 | 0 |
|
$19.7600 / $24.7000 | Buy Now |