Part Details for 46-290J.1000.7P8 by EAO AG
Results Overview of 46-290J.1000.7P8 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
46-290J.1000.7P8 Information
46-290J.1000.7P8 by EAO AG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 46-290J.1000.7P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3575
|
Newark | Actuator, Keylock Sw, 29Mm, 60Deg, Ip65, For Use With:Eao 46 Series 22.3Mm Keylock Switches, Ip/Ne... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$26.0600 / $31.4100 | Buy Now |
DISTI #
1948-46-290J.1000.7P8-ND
|
DigiKey | ACTUATOR, 22.3 MM, 29 MM, ROUN Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$26.3831 / $31.7900 | Buy Now |
DISTI #
123-46-290J.1000.7P8
|
Mouser Electronics | Switch Actuators Actuator, oe 22.3 mm, oe 29 mm, round, Black, Plastic, Rest (a) - Maintained, IP65,... more RoHS: Compliant | 10 |
|
$32.5800 | Buy Now |
DISTI #
75526709
|
RS | Key Selector Switch, 29 mm, 2-Position, K95 Key, Cam B, Key Removal 0 | EAO 46-290J.1000.7P8 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$31.0900 / $33.7900 | Buy Now |
DISTI #
46-290J.1000.7P8
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 2, none, IP65, prominent Min Qty: 1 | 5 |
|
$20.0100 / $28.5800 | Buy Now |
DISTI #
000000000007238508
|
Sager | KEY SELECTOR SWITCH, 2-POSITION, K95 KEY, CAM B, KEY REMOVAL 0 Min Qty: 1 | 0 |
|
$25.4100 / $31.2800 | Buy Now |