Part Details for 46-2231.4FK0.000 by EAO AG
Overview of 46-2231.4FK0.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 46-2231.4FK0.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3535
|
Newark | Actuator, Pb Switch, Flush, White, For Use With:Eao 46 Series 30.5Mm Illuminated Pushbutton Switches, Ip/Nema Rating:Ip65, Product Range:46 Series Rohs Compliant: Yes |Eao 46-2231.4FK0.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6100 / $41.6200 | Buy Now |
DISTI #
1948-46-2231.4FK0.000-ND
|
DigiKey | ACTUATOR, 30.5 MM, 35 MM, FLUS Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.6338 / $40.0200 | Buy Now |
DISTI #
123-46-2231.4FK0.000
|
Mouser Electronics | Switch Actuators Actuator, oe 30.5 mm, oe 35 mm, flush, illuminative, White, Plastic, transparent, round, Silver, Aluminium, Momentary, IP65, IK04 RoHS: Compliant | 0 |
|
$29.6200 / $35.6900 | Order Now |
DISTI #
75526670
|
RS | Pushbutton, 35 mm, Illuminated, Flush Mount, Momentary, Clear | EAO 46-2231.4FK0.000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2000 | RFQ |
DISTI #
46-2231.4FK0.000
|
TME | Switch: push-button, 30mm, Stabl.pos: 1, white, IP65, witout symbol Min Qty: 1 | 0 |
|
$23.8900 / $34.1300 | RFQ |
DISTI #
000000000007238469
|
Sager | PUSH-BUTTON, ILLUMINATED, FLUSH-MOUNT, MOMENTARY, CLEAR Min Qty: 1 | 0 |
|
$29.9900 / $37.4700 | Buy Now |