Part Details for 46-2231.31E0.000 by EAO AG
Overview of 46-2231.31E0.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 46-2231.31E0.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3530
|
Newark | Actuator, Pb Switch, Flush, Red, For Use With:Eao 46 Series 22.3Mm Illuminated Pushbutton Switches, Ip/Nema Rating:Ip65, Product Range:46 Series Rohs Compliant: Yes |Eao 46-2231.31E0.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0800 / $14.3300 | Buy Now |
DISTI #
1948-46-2231.31E0.000-ND
|
DigiKey | ACTUATOR, 22.3 MM, 29,5 MM, FL Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.3321 / $13.7800 | Buy Now |
DISTI #
123-46-2231.31E0.000
|
Mouser Electronics | Switch Actuators Actuator, oe 22.3 mm, oe 29,5 mm, flush, illuminative, Red, Plastic, transparent, round, Silver, Metal, Momentary, IP65, IK03 RoHS: Compliant | 0 |
|
$7.9600 / $10.3300 | Order Now |
DISTI #
75526665
|
RS | Guarded Pushbutton, Illuminated, Red, 29.5 mm, Metal | EAO 46-2231.31E0.000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6000 | RFQ |
DISTI #
46-2231.31E0.000
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, red, IP65, flat, 46, Pos: 2 Min Qty: 1 | 0 |
|
$6.9000 / $9.8500 | RFQ |
DISTI #
000000000007238464
|
Sager | GUARDED PUSH-BUTTON, ILLUMINATED, RED, METAL Min Qty: 1 | 0 |
|
$8.6800 / $10.8600 | Buy Now |