Part Details for 46-2131.1420.000 by EAO AG
Overview of 46-2131.1420.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-02A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
142-03J08L | Coilcraft Inc | Variable Inductor, 0.133uH Min, 0.157uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-05A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 46-2131.1420.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3516
|
Newark | Actuator, Pb Switch, Flush, Red, For Use With:Eao 46 Series 22.3Mm Non Illuminated Pushbutton Switches, Ip/Nema Rating:Ip65, Product Range:46 Series Rohs Compliant: Yes |Eao 46-2131.1420.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.6700 / $12.0300 | Buy Now |
DISTI #
1948-46-2131.1420.000-ND
|
DigiKey | ACTUATOR, 22.3 MM, 29 MM, FLUS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$6.3932 / $8.3000 | Buy Now |
DISTI #
123-46-2131.1420.000
|
Mouser Electronics | Switch Actuators Actuator, oe 22.3 mm, oe 29 mm, flush, non illuminative, Red, Plastic, opaque, round, Black, Plastic, Momentary, IP65, IK03 RoHS: Compliant | 25 |
|
$6.3900 / $8.3000 | Buy Now |
DISTI #
75526651
|
RS | Pushbutton with Extended Guard, 29 mm, Red | EAO 46-2131.1420.000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7000 | RFQ |
DISTI #
46-2131.1420.000
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, red, none, IP65, concave Min Qty: 1 | 5 |
|
$5.4000 / $7.7200 | Buy Now |
DISTI #
000000000007238450
|
Sager | PUSH-BUTTON WITH EXTENDED GUARD, RED Min Qty: 1 | 0 |
|
$6.9700 / $8.7200 | Buy Now |