Part Details for 46-201-A-04 by Grayhill Inc
Overview of 46-201-A-04 by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG201AAK | Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | |
DG201AK/B | Rochester Electronics LLC | Replacement for Intersil part number DG201AK/B. Buy from authorized manufacturer Rochester Electronics. | |
142-01A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for 46-201-A-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46-201-A-04
|
Avnet Americas | Switch Push Button N.O./N.C. DPDT Square Button PC Pins Panel Mount/Through Hole - Bulk (Alt: 46-201-A-04) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-46-201-A-04
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch, DPDT, MBB, green button RoHS: Compliant | 0 |
|
$27.7500 / $39.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.6800 / $47.2500 | Buy Now |
DISTI #
000000000000381130
|
Sager | Pushbutton Switches Pushbutton Switch, DPDT, MBB, green button | 0 |
|
Buy Now |
Part Details for 46-201-A-04
46-201-A-04 CAD Models
46-201-A-04 Part Data Attributes
|
46-201-A-04
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
46-201-A-04
Grayhill Inc
Pushbutton Switch, DPDT, Momentary, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 20.32 mm | |
Body Height | 36.78 mm | |
Body Length or Diameter | 25.81 mm | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12.01 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |