Part Details for 46-102-A-04 by Grayhill Inc
Results Overview of 46-102-A-04 by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
46-102-A-04 Information
46-102-A-04 by Grayhill Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-102A04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,4 Positions, 2.54 mm (0.100in) Pitch. | |
10118085-102A14LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount With Peg, Double row , 14 Positions, 2.54mm (0.100in) Pitch | |
57202-S51-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 46-102-A-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46-102-A-04-ND
|
DigiKey | SWITCH PUSH SPDT 0.25A 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7884 | Buy Now |
DISTI #
46-102-A-04
|
Avnet Americas | Switch Push Button N.O./N.C. SPDT Square Button PC Pins Panel Mount/Through Hole - Bulk (Alt: 46-102... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5920 / $22.9415 | Buy Now |
DISTI #
706-46-102-A-04
|
Mouser Electronics | Pushbutton Switches PUSHBTN SWITCH,GRN RoHS: Compliant | 0 |
|
$24.8200 / $29.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$23.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3300 / $29.9700 | Buy Now |
DISTI #
000000000000381022
|
Sager | Pushbutton Switches Pushbutton Switch, SPDT, BBM, green button Min Qty: 25 | 0 |
|
$22.5700 / $27.1600 | Buy Now |
Part Details for 46-102-A-04
46-102-A-04 CAD Models
46-102-A-04 Part Data Attributes
|
46-102-A-04
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
46-102-A-04
Grayhill Inc
Pushbutton Switch, SPDT, Momentary, Solder Terminal, Panel Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 20.32 mm | |
Body Height | 35.99 mm | |
Body Length or Diameter | 25.81 mm | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |