Part Details for 46-05-05-502-03 by Grayhill Inc
Overview of 46-05-05-502-03 by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46-05-05-502-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M7134
|
Newark | Pushbutton, Spdt - N.c., Wiping Contacts, 250 Ma, Break Before Make |Grayhill 46-05-05-502-03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$39.9700 / $41.5000 | Buy Now |
DISTI #
GH7493-ND
|
DigiKey | SWITCH PUSH SPDT 0.25A 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1512 | Buy Now |
DISTI #
46-05-05-502-03
|
Avnet Americas | Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Panel Mount/Through Hole - Bulk (Alt: 46-05-05-502-03) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1666 / $34.6781 | Buy Now |
DISTI #
706-46-05-05-502-03
|
Mouser Electronics | Pushbutton Switches PUSHBTN SWITCH RoHS: Compliant | 0 |
|
$37.6400 / $39.2900 | Order Now |
|
Future Electronics | 46 Series SPDT On-Momentary Snap-in Panel Mount Wiping Contact Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$38.5200 / $40.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$43.1000 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Panel Mount/Through Hole RoHS: Compliant |
12 Partner Stock |
|
$41.9200 / $69.0200 | Buy Now |
DISTI #
80896664
|
Verical | Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Contact Panel Mount/Through Hole PC Turret RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$42.8200 | Buy Now |
DISTI #
000000000000380989
|
Sager | Pushbutton Switches PUSHBTN SWITCH Min Qty: 25 | 0 |
|
$31.4700 / $37.8800 | Buy Now |
DISTI #
C1S306100035998
|
Chip1Stop | Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Panel Mount/Through Hole RoHS: Compliant | 12 |
|
$54.8000 | Buy Now |
Part Details for 46-05-05-502-03
46-05-05-502-03 CAD Models
46-05-05-502-03 Part Data Attributes
|
46-05-05-502-03
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
46-05-05-502-03
Grayhill Inc
Pushbutton Switch, SPDT, Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | PLUNGER | |
Body Breadth | 14.99 mm | |
Body Height | 25.2 mm | |
Body Length or Diameter | 15.88 mm | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 250000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e2 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN SILVER | |
Termination Type | SOLDER |