Part Details for 45X6 by Phytec
Overview of 45X6 by Phytec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-682KLT | Coilcraft Inc | General Purpose Inductor, 6.8uH, 10%, Ferrite-Core, | |
PCH-45X-685KLT | Coilcraft Inc | General Purpose Inductor, 6800uH, 10%, Ferrite-Core | |
PCH-45X-683KLT | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT |