Part Details for 45X5 by MikroElektronika
Overview of 45X5 by MikroElektronika
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-563KLT | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, Ferrite-Core | |
PCH-45X-562KLT | Coilcraft Inc | General Purpose Inductor, 5.6uH, 10%, Ferrite-Core, | |
PCH-45X-565KLT | Coilcraft Inc | General Purpose Inductor, 5600uH, 10%, Ferrite-Core |